Part Details for TDA7569LV by STMicroelectronics
Overview of TDA7569LV by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TDA7569LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ0004
|
Newark | Audio Power |Stmicroelectronics TDA7569LV Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TDA7569LV-ND
|
DigiKey | DISCRETE Min Qty: 357 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6595 | Buy Now |
DISTI #
TDA7569LV
|
Avnet Americas | Operational Amplifier ICs (S&D,non std. MPP) - Rail/Tube (Alt: TDA7569LV) RoHS: Not Compliant Min Qty: 357 Package Multiple: 357 Container: Tube | 0 |
|
$8.8857 / $10.1114 | Buy Now |
DISTI #
511-TDA7569LV
|
Mouser Electronics | Audio Amplifiers FLEXIWATT FM2 27 LDS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 357 Package Multiple: 357 | 0 |
|
$8.3100 | Buy Now |
DISTI #
TDA7569LV
|
Avnet Americas | Operational Amplifier ICs (S&D,non std. MPP) - Rail/Tube (Alt: TDA7569LV) RoHS: Not Compliant Min Qty: 357 Package Multiple: 357 Container: Tube | 0 |
|
$8.8857 / $10.1114 | Buy Now |
|
Chip1Cloud | 8300 |
|
RFQ |
Part Details for TDA7569LV
TDA7569LV CAD Models
TDA7569LV Part Data Attributes:
|
TDA7569LV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7569LV
STMicroelectronics
75W, 1 CHANNEL, AUDIO PREAMPLIFIER, ZFM27, ROHS COMPLIANT PACKAGE, 27 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT PACKAGE, 27 PIN | |
Pin Count | 27 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | R-XZFM-T27 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 75 W | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA7569LV
This table gives cross-reference parts and alternative options found for TDA7569LV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7569LV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7569LVPDTR | 75W, 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO36, ROHS COMPLIANT PACKAGE, 36 PIN | STMicroelectronics | TDA7569LV vs TDA7569LVPDTR |
TDA7569BLVH | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569LV vs TDA7569BLVH |
TDA7569BLVPDTR | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569LV vs TDA7569BLVPDTR |
TDA7569BDLVPDTR | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569LV vs TDA7569BDLVPDTR |
TDA7569BDLVPD | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569LV vs TDA7569BDLVPD |
TDA7569BLV | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569LV vs TDA7569BLV |