TDA7569BDLVPDTR vs TDA7569BLVH feature comparison

TDA7569BDLVPDTR STMicroelectronics

Buy Now Datasheet

TDA7569BLVH STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 15 Weeks 52 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Consumer IC Type AUDIO AMPLIFIER CLASS AB AUDIO AMPLIFIER
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Terminal Finish Tin (Sn) - reflowed MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
JESD-30 Code R-PZIP-T27
Number of Functions 4
Number of Terminals 27
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP27H,.14,.7,40
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max 250 mA
Surface Mount NO
Technology BCDMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 1 mm
Terminal Position ZIG-ZAG

Compare TDA7569BDLVPDTR with alternatives

Compare TDA7569BLVH with alternatives