Part Details for TDA7569BDLVPD by STMicroelectronics
Overview of TDA7569BDLVPD by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7569BDLVPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6262
|
Newark | Audio Power |Stmicroelectronics TDA7569BDLVPD Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDA7569BDLVPD-ND
|
DigiKey | IC AMP AB QUAD 50W POWERSO-36 Min Qty: 310 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1613 | Buy Now |
DISTI #
TDA7569BDLVPD
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 75W Class-SB 36-Pin PowerSO Tube - Rail/Tube (Alt: TDA7569BDLVPD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$7.6369 / $8.6902 | Buy Now |
DISTI #
511-TDA7569BDLVPD
|
Mouser Electronics | Audio Amplifiers Lo-voltage operation efficiency (classSB) RoHS: Compliant | 0 |
|
$8.4800 / $9.6100 | Order Now |
|
STMicroelectronics | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation RoHS: Compliant Min Qty: 1 | 0 |
|
$9.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 310 | 0 |
|
$7.1400 | Buy Now |
DISTI #
TDA7569BDLVPD
|
Avnet Silica | (Alt: TDA7569BDLVPD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TDA7569BDLVPD
TDA7569BDLVPD CAD Models
TDA7569BDLVPD Part Data Attributes:
|
TDA7569BDLVPD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7569BDLVPD
STMicroelectronics
4 x 50 W differential power amplifier with full I<sup>2</sup>C diagnostics, high efficiency and low voltage operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) - reflowed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TDA7569BDLVPD
This table gives cross-reference parts and alternative options found for TDA7569BDLVPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7569BDLVPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7569BDLVPDTR | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569BDLVPD vs TDA7569BDLVPDTR |