TDA7569BDLVPDTR vs TDA7569BLV feature comparison

TDA7569BDLVPDTR STMicroelectronics

Buy Now Datasheet

TDA7569BLV STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 15 Weeks 15 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Consumer IC Type AUDIO AMPLIFIER CLASS AB AUDIO AMPLIFIER
JESD-609 Code e3 e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Terminal Finish Tin (Sn) - reflowed Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 8
JESD-30 Code R-PZIP-T27
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP27,.16,.16,40
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max 250 mA
Surface Mount NO
Technology BCDMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 1 mm
Terminal Position ZIG-ZAG

Compare TDA7569BDLVPDTR with alternatives

Compare TDA7569BLV with alternatives