Part Details for TA8445K by Toshiba America Electronic Components
Overview of TA8445K by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA8445K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 12 Pin, Plastic, SIP | 46 |
|
$2.9400 / $5.8800 | Buy Now |
Part Details for TA8445K
TA8445K CAD Models
TA8445K Part Data Attributes
|
TA8445K
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8445K
Toshiba America Electronic Components
IC VERTICAL DEFLECTION IC, PSFM12, HEAT SINK, PLASTIC, SIP-12, Deflection IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | PLASTIC, HSIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
Application | TV | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 21 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TA8445K
This table gives cross-reference parts and alternative options found for TA8445K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8445K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1289 | Vertical Deflection IC, QIL-12 | NTE Electronics Inc | TA8445K vs NTE1289 |
TA8432K | IC VERTICAL DEFLECTION IC, PSFM12, HEAT SINK, PLASTIC, SIP-12, Deflection IC | Toshiba America Electronic Components | TA8445K vs TA8432K |
TDA1170N | VERTICAL DEFLECTION IC, PQIP12, PLASTIC, QIP-12 | STMicroelectronics | TA8445K vs TDA1170N |
TDA1170S | Vertical Deflection IC, PDIP12, CB-109, 12 PIN | Baneasa SA | TA8445K vs TDA1170S |
NTE7045 | Horizontal Deflection IC, PSIP12, | NTE Electronics Inc | TA8445K vs NTE7045 |
KA2135 | Horizontal Deflection IC, Bipolar, PSIP12, SIP-12 | Samsung Semiconductor | TA8445K vs KA2135 |
AN5790N | Horizontal Deflection IC, Bipolar, PSIP12, PLASTIC, SIP-12 | Panasonic Electronic Components | TA8445K vs AN5790N |
TDA1170D | Vertical Deflection IC, PDIP12, CB-109, 12 PIN | Baneasa SA | TA8445K vs TDA1170D |