TA8445K
vs
TDA1170D
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
BANEASA S A
|
Part Package Code |
SFM
|
DIP
|
Package Description |
PLASTIC, HSIP-12
|
,
|
Pin Count |
12
|
12
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
TV
|
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-PSFM-T12
|
R-PDIP-T12
|
Number of Functions |
1
|
|
Number of Terminals |
12
|
12
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
29 V
|
|
Supply Voltage-Min (Vsup) |
21 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare TA8445K with alternatives
Compare TDA1170D with alternatives