-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Line Receiver 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4991
|
Newark | Ic, Line Receiver, 5.5V, Device Type:Line Receiver, Ic Interface Type:Rs232, No. Of Receivers:4Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75189AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5880 / $0.8500 | Buy Now |
DISTI #
2156-SN75189AN-ND
|
DigiKey | IC RECEIVER 0/4 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
8015 In Stock |
|
$0.3100 | Buy Now |
DISTI #
296-1744-5-ND
|
DigiKey | IC RECEIVER 0/4 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
645 In Stock |
|
$0.4343 / $0.8100 | Buy Now |
DISTI #
595-SN75189AN
|
Mouser Electronics | RS-232 Interface IC Quad Line RoHS: Compliant | 1559 |
|
$0.2710 / $0.8100 | Buy Now |
|
Bristol Electronics | 515 |
|
RFQ | ||
|
Bristol Electronics | 3269 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 512 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 833 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 2832 |
|
$0.2499 / $0.5997 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 240 |
|
$0.4998 / $0.9995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75189AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75189AN
Texas Instruments
Quadruple Line Receiver 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0083 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75189AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75189AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75189N-00 | LINE RECEIVER, PDIP14 | Texas Instruments | SN75189AN vs SN75189N-00 |
5962-8688801CA | QUAD LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN75189AN vs 5962-8688801CA |
MC1489NE4 | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75189AN vs MC1489NE4 |
DS14C89AN/NOPB | Quad CMOS Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75189AN vs DS14C89AN/NOPB |
MC1489APG | QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | SN75189AN vs MC1489APG |
MC1489APG | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | SN75189AN vs MC1489APG |
SN75189N | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75189AN vs SN75189N |
MC1489AP | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN75189AN vs MC1489AP |
DS14C89AN | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN75189AN vs DS14C89AN |
MC1489P | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN75189AN vs MC1489P |