-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD LINE RECEIVER, PDIP14, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 14 |
|
$2.4750 / $3.9600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1489AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS1489AN
Texas Instruments
QUAD LINE RECEIVER, PDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DS1489AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1489AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14C89ABP | LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | onsemi | DS1489AN vs MC14C89ABP |
DS14C89ATN | QUAD LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | DS1489AN vs DS14C89ATN |
DS14C89AN | IC QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | DS1489AN vs DS14C89AN |
DS14C89AN/NOPB | Quad CMOS Receiver 14-PDIP 0 to 70 | Texas Instruments | DS1489AN vs DS14C89AN/NOPB |
MC1489PG | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | DS1489AN vs MC1489PG |
SN75189AJ | LINE RECEIVER, CDIP14 | Texas Instruments | DS1489AN vs SN75189AJ |
SN75189AN-10 | LINE RECEIVER, PDIP14 | Texas Instruments | DS1489AN vs SN75189AN-10 |
MC1489APG | QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | DS1489AN vs MC1489APG |
MC1489AP | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DS1489AN vs MC1489AP |
MC1489AN | Line Receiver, 4 Func, 1 Rcvr, TTL, PDIP14, DIP-14 | Samsung Semiconductor | DS1489AN vs MC1489AN |