Part Details for NCCA0805F121TR400QYF by NIC Components Corp
Overview of NCCA0805F121TR400QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCCA0805F121TR400QYF
NCCA0805F121TR400QYF CAD Models
NCCA0805F121TR400QYF Part Data Attributes
|
NCCA0805F121TR400QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCCA0805F121TR400QYF
NIC Components Corp
Data Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 1.2 mm |
Alternate Parts for NCCA0805F121TR400QYF
This table gives cross-reference parts and alternative options found for NCCA0805F121TR400QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCCA0805F121TR400QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCM0805M670RTAR | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | Kyocera AVX Components | NCCA0805F121TR400QYF vs LCCM0805M670RTAR |
WQCF2012Z0M670PB | Data Line Filter, | Walsin Technology Corporation | NCCA0805F121TR400QYF vs WQCF2012Z0M670PB |
744231091 | Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS AND REACH COMPLIANT, SMD, 4 PIN | Wurth Elektronik | NCCA0805F121TR400QYF vs 744231091 |
SRF2012-670YA | Data Line Filter, 2 Function(s), 50V, 0.4A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | Bourns Inc | NCCA0805F121TR400QYF vs SRF2012-670YA |
WQCF2012Z0M750PB | Data Line Filter, | Walsin Technology Corporation | NCCA0805F121TR400QYF vs WQCF2012Z0M750PB |
LCCM0805M121RTAR | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | Kyocera AVX Components | NCCA0805F121TR400QYF vs LCCM0805M121RTAR |
WTCF2012Z0M121PB | Data Line Filter | Walsin Technology Corporation | NCCA0805F121TR400QYF vs WTCF2012Z0M121PB |
CTDLW21SF-670T04 | Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS COMPLIANT, SMD, 4 PIN | Central Technologies | NCCA0805F121TR400QYF vs CTDLW21SF-670T04 |
SPDL2012-900-2P-T | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | Bel Fuse | NCCA0805F121TR400QYF vs SPDL2012-900-2P-T |
SDCW2012-2-670TF | Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Sunlord | NCCA0805F121TR400QYF vs SDCW2012-2-670TF |