-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744231091 by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2542
|
Newark | Filter, Common Mode Choke ,20V, 370Ma, Surface Mount-Smd, Dc Current Rating:370Ma, Inductance:0.13... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3873 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
732-3198-1-ND
|
DigiKey | CMC 370MA 2LN 90OHM SMD AEC-Q200 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19279 In Stock |
|
$0.2975 / $1.0200 | Buy Now |
DISTI #
710-744231091
|
Mouser Electronics | Common Mode Chokes / Filters WE-CNSW 0805 370mA 90Ohm 100MHz AECQ200 RoHS: Compliant | 18757 |
|
$0.7490 / $1.1300 | Buy Now |
DISTI #
70996584
|
RS | Choke/Filter, Common Mode, WE-CNSW LnFltr0805 90Ohm 100MHz 370mA | Wurth Elektronik 744231091 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3660 | RFQ |
|
Bristol Electronics | 14187 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1970 |
|
$0.6930 / $2.1000 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 50V, 0.37A, 4 PIN(S) | 1576 |
|
$0.7700 / $2.8000 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 50V, 0.37A, 4 PIN(S) | 14 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
SMC-744231091
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3468 |
|
RFQ | |
|
Chip Stock | 5950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744231091
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744231091
Wurth Elektronik
Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 744231091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744231091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMCC0805121MT | VENKEL LTD | Check for Price | Data Line Filter, | 744231091 vs CMCC0805121MT |
SDCW2012-2-121TF | Sunlord | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | 744231091 vs SDCW2012-2-121TF |
CMCC0805121NT | VENKEL LTD | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.37A, EIA STANDARD PACKAGE 0805, 4 PIN | 744231091 vs CMCC0805121NT |