Part Details for SPDL2012-900-2P-T by Bel Fuse
Overview of SPDL2012-900-2P-T by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPDL2012-900-2P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_25856197
|
Arrow Electronics | Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2126 Container: Cut Strips | Americas - 1846 |
|
$0.0949 / $0.1677 | Buy Now |
DISTI #
58850543
|
Verical | Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2126 | Americas - 1846 |
|
$0.0949 / $0.1239 | Buy Now |
Part Details for SPDL2012-900-2P-T
SPDL2012-900-2P-T CAD Models
SPDL2012-900-2P-T Part Data Attributes
|
SPDL2012-900-2P-T
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SPDL2012-900-2P-T
Bel Fuse
Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.4 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 1.2 mm |
Alternate Parts for SPDL2012-900-2P-T
This table gives cross-reference parts and alternative options found for SPDL2012-900-2P-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPDL2012-900-2P-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WTCF2012Z0M750PB | Data Line Filter | Walsin Technology Corporation | SPDL2012-900-2P-T vs WTCF2012Z0M750PB |
WTCF2012FHM670PB | Data Line Filter | Walsin Technology Corporation | SPDL2012-900-2P-T vs WTCF2012FHM670PB |
CMCC0805670MT | Data Line Filter, | VENKEL LTD | SPDL2012-900-2P-T vs CMCC0805670MT |
KW2012TTE670 | Data Line Filter, 2 Function(s), 50V, 0.4A, | KOA Speer Electronics Inc | SPDL2012-900-2P-T vs KW2012TTE670 |
CTDLW21SF-121T04 | Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS COMPLIANT, SMD, 4 PIN | Central Technologies | SPDL2012-900-2P-T vs CTDLW21SF-121T04 |
744231121 | Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS AND REACH COMPLIANT, SMD, 4 PIN | Wurth Elektronik | SPDL2012-900-2P-T vs 744231121 |
CMCC0805670NT | Data Line Filter, 2 Function(s), 50V, 0.4A, EIA STANDARD PACKAGE 0805, 4 PIN | VENKEL LTD | SPDL2012-900-2P-T vs CMCC0805670NT |
ICM0805ER670M | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | SPDL2012-900-2P-T vs ICM0805ER670M |
NCCA0805F670TR400QYF | Data Line Filter | NIC Components Corp | SPDL2012-900-2P-T vs NCCA0805F670TR400QYF |
ACM-21-121M | Data Line Filter, | Abracon Corporation | SPDL2012-900-2P-T vs ACM-21-121M |