Part Details for WTCF2012Z0M121PB by Walsin Technology Corporation
Overview of WTCF2012Z0M121PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for WTCF2012Z0M121PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WTCF2012Z0M121PBTR-ND
|
DigiKey | CMC 370MA 2LN 120 OHM SMD Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0653 | Buy Now |
DISTI #
791-WTCF2012Z0M121PB
|
Mouser Electronics | Common Mode Chokes / Filters CM Choke 2012(0805) 120 Ohm +/-20% RoHS: Compliant | 0 |
|
$0.0540 / $0.1700 | Order Now |
Part Details for WTCF2012Z0M121PB
WTCF2012Z0M121PB CAD Models
WTCF2012Z0M121PB Part Data Attributes
|
WTCF2012Z0M121PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WTCF2012Z0M121PB
Walsin Technology Corporation
Data Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |
Alternate Parts for WTCF2012Z0M121PB
This table gives cross-reference parts and alternative options found for WTCF2012Z0M121PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTCF2012Z0M121PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCM0805M670RTAR | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | Kyocera AVX Components | WTCF2012Z0M121PB vs LCCM0805M670RTAR |
WQCF2012Z0M670PB | Data Line Filter, | Walsin Technology Corporation | WTCF2012Z0M121PB vs WQCF2012Z0M670PB |
744231091 | Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS AND REACH COMPLIANT, SMD, 4 PIN | Wurth Elektronik | WTCF2012Z0M121PB vs 744231091 |
SRF2012-670YA | Data Line Filter, 2 Function(s), 50V, 0.4A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | Bourns Inc | WTCF2012Z0M121PB vs SRF2012-670YA |
WQCF2012Z0M750PB | Data Line Filter, | Walsin Technology Corporation | WTCF2012Z0M121PB vs WQCF2012Z0M750PB |
LCCM0805M121RTAR | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | Kyocera AVX Components | WTCF2012Z0M121PB vs LCCM0805M121RTAR |
NCCA0805F121TR400QYF | Data Line Filter | NIC Components Corp | WTCF2012Z0M121PB vs NCCA0805F121TR400QYF |
CTDLW21SF-670T04 | Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS COMPLIANT, SMD, 4 PIN | Central Technologies | WTCF2012Z0M121PB vs CTDLW21SF-670T04 |
SPDL2012-900-2P-T | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | Bel Fuse | WTCF2012Z0M121PB vs SPDL2012-900-2P-T |
SDCW2012-2-670TF | Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Sunlord | WTCF2012Z0M121PB vs SDCW2012-2-670TF |