NCCA0805F121TR400QYF vs WQCF2012Z0M670PB feature comparison

NCCA0805F121TR400QYF NIC Components Corp

Buy Now Datasheet

WQCF2012Z0M670PB Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 67 OHM Ω
Packing Method TR, 7 INCH TR, EMBOSSED, 7 INCH
Rated Current 0.4 A 0.4 A
Rated Voltage 50 V 50 V
Screening Level AEC-Q200 AEC-Q200
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare NCCA0805F121TR400QYF with alternatives

Compare WQCF2012Z0M670PB with alternatives