There are no models available for this part yet.
Overview of WQCF2012Z0M750PB by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for WQCF2012Z0M750PB by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WQCF2012Z0M750PBTR-ND
|
DigiKey | CMC 400MA 2LN 75OHM SMD AEC-Q200 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0847 | Buy Now | |
DISTI #
791-WQCF2012Z0M750PB
|
Mouser Electronics | Common Mode Chokes / Filters CM Choke 2012(0805) 75 Ohm +/-20% RoHS: Compliant | 0 |
|
$0.0700 / $0.2200 | Order Now |
CAD Models for WQCF2012Z0M750PB by Walsin Technology Corporation
Part Data Attributes for WQCF2012Z0M750PB by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.3 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
1.2 mm
|
Insulation Resistance-Min
|
10 MΩ
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
75 OHM Ω
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current
|
0.4 A
|
Rated Voltage
|
50 V
|
Screening Level
|
AEC-Q200
|
Width
|
1.2 mm
|
Alternate Parts for WQCF2012Z0M750PB
This table gives cross-reference parts and alternative options found for WQCF2012Z0M750PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCF2012Z0M750PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCM0805M670RTAR | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | Kyocera AVX Components | WQCF2012Z0M750PB vs LCCM0805M670RTAR |
WQCF2012Z0M670PB | Data Line Filter, | Walsin Technology Corporation | WQCF2012Z0M750PB vs WQCF2012Z0M670PB |
744231091 | Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS AND REACH COMPLIANT, SMD, 4 PIN | Wurth Elektronik | WQCF2012Z0M750PB vs 744231091 |
SRF2012-670YA | Data Line Filter, 2 Function(s), 50V, 0.4A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | Bourns Inc | WQCF2012Z0M750PB vs SRF2012-670YA |
LCCM0805M121RTAR | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | Kyocera AVX Components | WQCF2012Z0M750PB vs LCCM0805M121RTAR |
WTCF2012Z0M121PB | Data Line Filter | Walsin Technology Corporation | WQCF2012Z0M750PB vs WTCF2012Z0M121PB |
NCCA0805F121TR400QYF | Data Line Filter | NIC Components Corp | WQCF2012Z0M750PB vs NCCA0805F121TR400QYF |
CTDLW21SF-670T04 | Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS COMPLIANT, SMD, 4 PIN | Central Technologies | WQCF2012Z0M750PB vs CTDLW21SF-670T04 |
SPDL2012-900-2P-T | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | Bel Fuse | WQCF2012Z0M750PB vs SPDL2012-900-2P-T |
SDCW2012-2-670TF | Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Sunlord | WQCF2012Z0M750PB vs SDCW2012-2-670TF |