Part Details for SPDL3216-121-2P-T by Bel Fuse
Overview of SPDL3216-121-2P-T by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SPDL3216-121-2P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPDL3216-121-2P-T
|
Avnet Americas | 2 LINE SMD COMMON MODE CHOKE 120 25% IMPEDANCE@100MHZ - Tape and Reel (Alt: SPDL3216-121-2P-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2480 / $0.3100 | Buy Now |
Part Details for SPDL3216-121-2P-T
SPDL3216-121-2P-T CAD Models
SPDL3216-121-2P-T Part Data Attributes:
|
SPDL3216-121-2P-T
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SPDL3216-121-2P-T
Bel Fuse
Data Line Filter, 2 Function(s), 50V, 0.35A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.35 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |
Alternate Parts for SPDL3216-121-2P-T
This table gives cross-reference parts and alternative options found for SPDL3216-121-2P-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPDL3216-121-2P-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM-31-121 | Data Line Filter | Abracon Corporation | SPDL3216-121-2P-T vs ACM-31-121 |
ACM-21-670M-T | Data Line Filter, 2 Function(s), 50V, 0.4A, | Abracon Corporation | SPDL3216-121-2P-T vs ACM-21-670M-T |
ICM0805ER670M | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | SPDL3216-121-2P-T vs ICM0805ER670M |
SPDL2012-670-2P-T | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | Bel Fuse | SPDL3216-121-2P-T vs SPDL2012-670-2P-T |
ACM-31-900 | Data Line Filter | Abracon Corporation | SPDL3216-121-2P-T vs ACM-31-900 |
SPDL2012-900-2P-T | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | Bel Fuse | SPDL3216-121-2P-T vs SPDL2012-900-2P-T |
ACM-21-121M-T | Data Line Filter, 2 Function(s), 50V, 0.37A, | Abracon Corporation | SPDL3216-121-2P-T vs ACM-21-121M-T |
KW2012TTE670 | Data Line Filter, 2 Function(s), 50V, 0.4A, | KOA Speer Electronics Inc | SPDL3216-121-2P-T vs KW2012TTE670 |
ACM-31-900-T | Data Line Filter | Abracon Corporation | SPDL3216-121-2P-T vs ACM-31-900-T |
ICM0805ER121M | Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | SPDL3216-121-2P-T vs ICM0805ER121M |