Part Details for MPC603RRX300LC by Freescale Semiconductor
Overview of MPC603RRX300LC by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC603RRX300LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | POWERPC 603E MICROPROCESSOR RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA255 RoHS: Compliant | Europe - 2 |
|
RFQ | |
|
Chip1Cloud | IC MPU MPC6XX 300MHZ 255FCCBGA | 2880 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$45.0000 / $69.2300 | Buy Now |
Part Details for MPC603RRX300LC
MPC603RRX300LC CAD Models
MPC603RRX300LC Part Data Attributes:
|
MPC603RRX300LC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC603RRX300LC
Freescale Semiconductor
32-BIT, 300MHz, RISC PROCESSOR, CBGA255, CERAMIC, BGA-255
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | CERAMIC, BGA-255 | |
Pin Count | 255 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B255 | |
JESD-609 Code | e0 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 255 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Speed | 300 MHz | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC603RRX300LC
This table gives cross-reference parts and alternative options found for MPC603RRX300LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC603RRX300LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC603RRX300LC | 32-BIT, 300MHz, RISC PROCESSOR, CBGA255, CERAMIC, BGA-255 | Motorola Mobility LLC | MPC603RRX300LC vs MPC603RRX300LC |