Part Details for PPC604EBX166X by IBM
Overview of PPC604EBX166X by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC604EBX166X
PPC604EBX166X CAD Models
PPC604EBX166X Part Data Attributes:
|
PPC604EBX166X
IBM
Buy Now
Datasheet
|
Compare Parts:
PPC604EBX166X
IBM
RISC Microprocessor, 32-Bit, 166.67MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CBGA-B255 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Speed | 166.67 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC604EBX166X
This table gives cross-reference parts and alternative options found for PPC604EBX166X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC604EBX166X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS(X)PC603PVGU/T6LE | 32-BIT, 166 MHz, RISC PROCESSOR, CBGA255, CERAMIC, BGA-255 | e2v technologies | PPC604EBX166X vs TS(X)PC603PVGU/T6LE |
WEDMC64603RV200CM | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, CGA-255 | Microsemi Corporation | PPC604EBX166X vs WEDMC64603RV200CM |
TS(X)PC603RVGU/T6L(C) | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CBGA255 | Thales Group | PPC604EBX166X vs TS(X)PC603RVGU/T6L(C) |
TS(X)PC603EVGB/T5MN | RISC Microprocessor, 32-Bit, 133MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | PPC604EBX166X vs TS(X)PC603EVGB/T5MN |
TSPC603EMGU2ML | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | PPC604EBX166X vs TSPC603EMGU2ML |
TSPC740AVGU/T12LH | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | PPC604EBX166X vs TSPC740AVGU/T12LH |
TS(X)PC603EVGB/T4ML | 32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | PPC604EBX166X vs TS(X)PC603EVGB/T4ML |
IBM25EMPPC603E2BB200K | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, 3 MM HEIGHT, CERAMIC, BGA-255 | IBM | PPC604EBX166X vs IBM25EMPPC603E2BB200K |
MPC603RZT233TX | 32-BIT, 233MHz, RISC PROCESSOR, PBGA255, 23 X 23 MM, 2.60 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-255 | Motorola Mobility LLC | PPC604EBX166X vs MPC603RZT233TX |
TS(X)PC603RMGS8L(C) | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, 3.84 MM HEIGHT, CICGA-255 | e2v technologies | PPC604EBX166X vs TS(X)PC603RMGS8L(C) |