Part Details for IBM25EMPPC740LFBB3330 by IBM
Overview of IBM25EMPPC740LFBB3330 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM25EMPPC740LFBB3330
IBM25EMPPC740LFBB3330 CAD Models
IBM25EMPPC740LFBB3330 Part Data Attributes:
|
IBM25EMPPC740LFBB3330
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25EMPPC740LFBB3330
IBM
RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CBGA-B255 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25EMPPC740LFBB3330
This table gives cross-reference parts and alternative options found for IBM25EMPPC740LFBB3330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25EMPPC740LFBB3330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25EMPPC740LDBA3330 | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255 | IBM | IBM25EMPPC740LFBB3330 vs IBM25EMPPC740LDBA3330 |
IBM25EMPPC740LFBF3330 | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255 | IBM | IBM25EMPPC740LFBB3330 vs IBM25EMPPC740LFBF3330 |
IBM25EMPPC740LCBF3330 | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255 | IBM | IBM25EMPPC740LFBB3330 vs IBM25EMPPC740LCBF3330 |
IBM25EMPPC740LFBA3330 | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255 | IBM | IBM25EMPPC740LFBB3330 vs IBM25EMPPC740LFBA3330 |
IBM25EMPPC740LDBE3330 | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255 | IBM | IBM25EMPPC740LFBB3330 vs IBM25EMPPC740LDBE3330 |
IBM25EMPPC740LCBB3330 | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255 | IBM | IBM25EMPPC740LFBB3330 vs IBM25EMPPC740LCBB3330 |
IBM25EMPPC740LCBA3330 | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255 | IBM | IBM25EMPPC740LFBB3330 vs IBM25EMPPC740LCBA3330 |
IBM25EMPPC740LEBE3330 | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255 | IBM | IBM25EMPPC740LFBB3330 vs IBM25EMPPC740LEBE3330 |
IBM25EMPPC740LEBF3330 | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255 | IBM | IBM25EMPPC740LFBB3330 vs IBM25EMPPC740LEBF3330 |
IBM25EMPPC740LDBB3330 | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-255 | IBM | IBM25EMPPC740LFBB3330 vs IBM25EMPPC740LDBB3330 |