Part Details for TS(X)PC603RMGSB/Q6L(C) by Thales Group
Overview of TS(X)PC603RMGSB/Q6L(C) by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS(X)PC603RMGSB/Q6L(C)
TS(X)PC603RMGSB/Q6L(C) CAD Models
TS(X)PC603RMGSB/Q6L(C) Part Data Attributes:
|
TS(X)PC603RMGSB/Q6L(C)
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS(X)PC603RMGSB/Q6L(C)
Thales Group
RISC Microprocessor, 32-Bit, 166MHz, CMOS, CBGA255
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B255 | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 166 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TS(X)PC603RMGSB/Q6L(C)
This table gives cross-reference parts and alternative options found for TS(X)PC603RMGSB/Q6L(C). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS(X)PC603RMGSB/Q6L(C), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS(X)PC603RMGSB/T6L(C) | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, 3.84 MM HEIGHT, CICGA-255 | e2v technologies | TS(X)PC603RMGSB/Q6L(C) vs TS(X)PC603RMGSB/T6L(C) |
TS(X)PC603RMGS6L(C) | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, 3.84 MM HEIGHT, CICGA-255 | e2v technologies | TS(X)PC603RMGSB/Q6L(C) vs TS(X)PC603RMGS6L(C) |
TS(X)PC603RMGS6L(C) | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CBGA255 | Thales Group | TS(X)PC603RMGSB/Q6L(C) vs TS(X)PC603RMGS6L(C) |