Part Details for MN0300AH/BCH by Spectrum Microwave
Overview of MN0300AH/BCH by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN0300AH/BCH
MN0300AH/BCH CAD Models
MN0300AH/BCH Part Data Attributes:
|
MN0300AH/BCH
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN0300AH/BCH
Spectrum Microwave
Sample and Hold Circuit, 1 Func, Track, 0.25us Acquisition Time, Hybrid, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.3 µs | |
Acquisition Time-Nom | 0.25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10.25 V | |
Analog Input Voltage-Min | -10.25 V | |
Droop Rate-Max | 7 V/s | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.893 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.207 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MN0300AH/BCH
This table gives cross-reference parts and alternative options found for MN0300AH/BCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN0300AH/BCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN0300AH | Sample and Hold Circuit, 1 Func, Track, 0.25us Acquisition Time, Hybrid, CDIP24, CERAMIC, DIP-24 | Spectrum Microwave | MN0300AH/BCH vs MN0300AH |
MN0300A | Sample and Hold Circuit, 1 Func, Track, 0.25us Acquisition Time, Hybrid, CDIP24, CERAMIC, DIP-24 | Spectrum Microwave | MN0300AH/BCH vs MN0300A |