Part Details for THA-05203-12 by Data Device Corporation
Overview of THA-05203-12 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THA-05203-12
THA-05203-12 CAD Models
THA-05203-12 Part Data Attributes
|
THA-05203-12
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
THA-05203-12
Data Device Corporation
Sample and Hold Circuit, 1 Func, Track, 0.15us Acquisition Time, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DIP | |
Package Description | 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.2 µs | |
Acquisition Time-Nom | 0.15 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10.25 V | |
Analog Input Voltage-Min | -11.25 V | |
Droop Rate-Max | 5 V/s | |
JESD-30 Code | R-CDIP-P24 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.461 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for THA-05203-12
This table gives cross-reference parts and alternative options found for THA-05203-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THA-05203-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHM-45MM-QL | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, Hybrid, CDIP24, | DATEL Inc | THA-05203-12 vs SHM-45MM-QL |
SHM-91MC | Sample and Hold Circuit, 1 Func, Sample, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | C&D Technologies Inc | THA-05203-12 vs SHM-91MC |
HS9720TB | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, DOUBLE WIDTH, DIP-24 | Spectrum Control | THA-05203-12 vs HS9720TB |
CDS-1401MM-C | Sample and Hold Circuit | DATEL Inc | THA-05203-12 vs CDS-1401MM-C |
SHA2200 | Sample and Hold Circuit, 1 Func, Hybrid, DIP-24 | Analogic Corporation | THA-05203-12 vs SHA2200 |
SHM-HUMM | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, CDIP24, CERAMIC, DIP-24 | C&D Technologies Inc | THA-05203-12 vs SHM-HUMM |
TH-8530-1-N-10-883B | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-24 | Data Device Corporation | THA-05203-12 vs TH-8530-1-N-10-883B |
SP9760C | Sample and Hold Circuit, 1 Func, Track, 0.35us Acquisition Time, DIP-24 | Spectrum Control | THA-05203-12 vs SP9760C |
TH-8530-1-B | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | THA-05203-12 vs TH-8530-1-B |
TH-8530-1-P | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | THA-05203-12 vs TH-8530-1-P |