Filter Your Search
1 - 1 of 1 results
|
MN0300AH/BCH
Spectrum Microwave
|
Check for Price | No | Obsolete | 25 mA | 1 | SAMPLE AND HOLD CIRCUIT | -10.25 V | 10.25 V | 250 ns | 15 V | -15 V | HYBRID | 300 ns | 7 V/s | -18 V | TRACK | 18 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.207 mm | 15.24 mm | 32.893 mm | MICRO NETWORKS CORP | DIP | DIP, DIP24,.6 | 24 | unknown | EAR99 | 8542.33.00.01 |