Part Details for HTS-0025 by Analog Devices Inc
Overview of HTS-0025 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTS-0025
HTS-0025 CAD Models
HTS-0025 Part Data Attributes
|
HTS-0025
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HTS-0025
Analog Devices Inc
IC TRACK AND HOLD AMPLIFIER, 30 us ACQUISITION TIME, MDIP24, METAL, DIP-24, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | METAL, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.04 µs | |
Acquisition Time-Nom | 0.03 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | -4 V | |
Droop Rate-Max | 800 V/s | |
JESD-30 Code | R-MDIP-P24 | |
JESD-609 Code | e0 | |
Length | 32.3205 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HTS-0025
This table gives cross-reference parts and alternative options found for HTS-0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS-0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHM-45MM-QL | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, Hybrid, CDIP24, | DATEL Inc | HTS-0025 vs SHM-45MM-QL |
SHM-91MC | Sample and Hold Circuit, 1 Func, Sample, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | C&D Technologies Inc | HTS-0025 vs SHM-91MC |
HS9720TB | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, DOUBLE WIDTH, DIP-24 | Spectrum Control | HTS-0025 vs HS9720TB |
CDS-1401MM-C | Sample and Hold Circuit | DATEL Inc | HTS-0025 vs CDS-1401MM-C |
SHA2200 | Sample and Hold Circuit, 1 Func, Hybrid, DIP-24 | Analogic Corporation | HTS-0025 vs SHA2200 |
SHM-HUMM | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, CDIP24, CERAMIC, DIP-24 | C&D Technologies Inc | HTS-0025 vs SHM-HUMM |
TH-8530-1-N-10-883B | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-24 | Data Device Corporation | HTS-0025 vs TH-8530-1-N-10-883B |
SP9760C | Sample and Hold Circuit, 1 Func, Track, 0.35us Acquisition Time, DIP-24 | Spectrum Control | HTS-0025 vs SP9760C |
TH-8530-1-B | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | HTS-0025 vs TH-8530-1-B |
TH-8530-1-P | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | HTS-0025 vs TH-8530-1-P |