Part Details for 4085KG by Burr-Brown Corp
Overview of 4085KG by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4085KG
4085KG CAD Models
4085KG Part Data Attributes
|
4085KG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
4085KG
Burr-Brown Corp
Sample and Hold Circuit, 1 Func, Sample, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Acquisition Time-Max | 800 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Droop Rate-Max | 0.5 V/s | |
JESD-30 Code | R-CDIP-P24 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for 4085KG
This table gives cross-reference parts and alternative options found for 4085KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4085KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHM-45MM-QL | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, Hybrid, CDIP24, | DATEL Inc | 4085KG vs SHM-45MM-QL |
SHM-91MC | Sample and Hold Circuit, 1 Func, Sample, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | C&D Technologies Inc | 4085KG vs SHM-91MC |
HS9720TB | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, DOUBLE WIDTH, DIP-24 | Spectrum Control | 4085KG vs HS9720TB |
CDS-1401MM-C | Sample and Hold Circuit | DATEL Inc | 4085KG vs CDS-1401MM-C |
SHA2200 | Sample and Hold Circuit, 1 Func, Hybrid, DIP-24 | Analogic Corporation | 4085KG vs SHA2200 |
SHM-HUMM | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, CDIP24, CERAMIC, DIP-24 | C&D Technologies Inc | 4085KG vs SHM-HUMM |
TH-8530-1-N-10-883B | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-24 | Data Device Corporation | 4085KG vs TH-8530-1-N-10-883B |
SP9760C | Sample and Hold Circuit, 1 Func, Track, 0.35us Acquisition Time, DIP-24 | Spectrum Control | 4085KG vs SP9760C |
TH-8530-1-B | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | 4085KG vs TH-8530-1-B |
TH-8530-1-P | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | 4085KG vs TH-8530-1-P |