Part Details for MN4000H/BCH by Spectrum Microwave
Overview of MN4000H/BCH by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN4000H/BCH
MN4000H/BCH CAD Models
MN4000H/BCH Part Data Attributes
|
MN4000H/BCH
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN4000H/BCH
Spectrum Microwave
Sample and Hold Circuit, 1 Func, Track, 0.04us Acquisition Time, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.06 µs | |
Acquisition Time-Nom | 0.04 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Droop Rate-Max | 200 V/s | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.65 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MN4000H/BCH
This table gives cross-reference parts and alternative options found for MN4000H/BCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN4000H/BCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHM-45MM-QL | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, Hybrid, CDIP24, | DATEL Inc | MN4000H/BCH vs SHM-45MM-QL |
SHM-91MC | Sample and Hold Circuit, 1 Func, Sample, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | C&D Technologies Inc | MN4000H/BCH vs SHM-91MC |
HS9720TB | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, DOUBLE WIDTH, DIP-24 | Spectrum Control | MN4000H/BCH vs HS9720TB |
CDS-1401MM-C | Sample and Hold Circuit | DATEL Inc | MN4000H/BCH vs CDS-1401MM-C |
SHA2200 | Sample and Hold Circuit, 1 Func, Hybrid, DIP-24 | Analogic Corporation | MN4000H/BCH vs SHA2200 |
SHM-HUMM | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, CDIP24, CERAMIC, DIP-24 | C&D Technologies Inc | MN4000H/BCH vs SHM-HUMM |
TH-8530-1-N-10-883B | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-24 | Data Device Corporation | MN4000H/BCH vs TH-8530-1-N-10-883B |
SP9760C | Sample and Hold Circuit, 1 Func, Track, 0.35us Acquisition Time, DIP-24 | Spectrum Control | MN4000H/BCH vs SP9760C |
TH-8530-1-B | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | MN4000H/BCH vs TH-8530-1-B |
TH-8530-1-P | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | MN4000H/BCH vs TH-8530-1-P |