Part Details for SHC804BM by Burr-Brown Corp
Overview of SHC804BM by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHC804BM
SHC804BM CAD Models
SHC804BM Part Data Attributes
|
SHC804BM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
SHC804BM
Burr-Brown Corp
Sample and Hold Circuit, 1 Func, Sample, 0.25us Acquisition Time, MDIP24, HERMETIC SEALED, METAL, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | HERMETIC SEALED, METAL, DIP-24 | |
Reach Compliance Code | unknown | |
Acquisition Time-Max | 0.35 µs | |
Acquisition Time-Nom | 0.25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11 V | |
Analog Input Voltage-Min | -11 V | |
Droop Rate-Max | 5 V/s | |
JESD-30 Code | R-MDIP-P24 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SHC804BM
This table gives cross-reference parts and alternative options found for SHC804BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHC804BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9720K | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, DOUBLE WIDTH, DIP-24 | API Technologies Corp EIS (RETIRED) | SHC804BM vs HS9720K |
HTC-0300A | IC TRACK AND HOLD AMPLIFIER, 0.11 us ACQUISITION TIME, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24, Sample and Hold Circuit | Analog Devices Inc | SHC804BM vs HTC-0300A |
HTC-0300AM/883B | IC TRACK AND HOLD AMPLIFIER, 0.11 us ACQUISITION TIME, MDIP24, METAL, DIP-24, Sample and Hold Circuit | Analog Devices Inc | SHC804BM vs HTC-0300AM/883B |
HTC-0300AM | IC TRACK AND HOLD AMPLIFIER, 0.11 us ACQUISITION TIME, MDIP24, METAL, DIP-24, Sample and Hold Circuit | Analog Devices Inc | SHC804BM vs HTC-0300AM |
SHC804CM | Sample and Hold Circuit, 1 Func, Sample, 0.25us Acquisition Time, MDIP24, HERMETIC SEALED, METAL, DIP-24 | Burr-Brown Corp | SHC804BM vs SHC804CM |