Part Details for MC74HC4046ADR2G by onsemi
Overview of MC74HC4046ADR2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Part Details for MC74HC4046ADR2G
MC74HC4046ADR2G CAD Models
MC74HC4046ADR2G Part Data Attributes:
|
MC74HC4046ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4046ADR2G
onsemi
Phase Locked Loop, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONTAINS THREE PHASE COMPARATORS | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC4046ADR2G
This table gives cross-reference parts and alternative options found for MC74HC4046ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4046ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4046AD/T3 | IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-109, SOP-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | MC74HC4046ADR2G vs 74HC4046AD/T3 |
MC74HC4046ADR2 | PHASE LOCKED LOOP, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4046ADR2G vs MC74HC4046ADR2 |
MC74HC4046AD | PHASE LOCKED LOOP, PDSO16, SOIC-16 | onsemi | MC74HC4046ADR2G vs MC74HC4046AD |
CD74HC4046AM96 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | MC74HC4046ADR2G vs CD74HC4046AM96 |
74HC4046AD,652 | 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin | Nexperia | MC74HC4046ADR2G vs 74HC4046AD,652 |
CD74HC4046AM | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | MC74HC4046ADR2G vs CD74HC4046AM |
MM74HC4046MX_NL | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4046ADR2G vs MM74HC4046MX_NL |
CD74HC4046AME4 | PHASE LOCKED LOOP, 38MHz, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC4046ADR2G vs CD74HC4046AME4 |
74HC4046AD | IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-109, SO-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | MC74HC4046ADR2G vs 74HC4046AD |
CD74HC4046AM | Phase Locked Loop, CMOS, PDSO16 | Rochester Electronics LLC | MC74HC4046ADR2G vs CD74HC4046AM |