Part Details for 74HC4046AD/T3 by NXP Semiconductors
Overview of 74HC4046AD/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC4046AD/T3
74HC4046AD/T3 CAD Models
74HC4046AD/T3 Part Data Attributes
|
74HC4046AD/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4046AD/T3
NXP Semiconductors
IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-109, SOP-16, PLL or Frequency Synthesis Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH THREE PHASE COMPARATORS | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.81 mm |
Alternate Parts for 74HC4046AD/T3
This table gives cross-reference parts and alternative options found for 74HC4046AD/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4046AD/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC4046ADR2 | onsemi | Check for Price | PHASE LOCKED LOOP, PDSO16, SOIC-16 | 74HC4046AD/T3 vs MC74HC4046ADR2 |
CD74HC4046AM | Texas Instruments | Check for Price | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | 74HC4046AD/T3 vs CD74HC4046AM |
MM74HC4046MX | Fairchild Semiconductor Corporation | Check for Price | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 74HC4046AD/T3 vs MM74HC4046MX |
74HC4046AD,652 | NXP Semiconductors | Check for Price | 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin | 74HC4046AD/T3 vs 74HC4046AD,652 |
74HC4046AD,652 | Nexperia | $0.3802 | 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin | 74HC4046AD/T3 vs 74HC4046AD,652 |
CD74HC4046AM96 | Texas Instruments | Check for Price | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | 74HC4046AD/T3 vs CD74HC4046AM96 |
74HC4046AD,653 | NXP Semiconductors | Check for Price | 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin | 74HC4046AD/T3 vs 74HC4046AD,653 |
CD74HC4046AM96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | 74HC4046AD/T3 vs CD74HC4046AM96G4 |