-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2066
|
Newark | 74Hc Cmos, Smd, 74Hc4046, Soic16, Frequency:38Mhz, Pll Type:Vco, No. Of Pins:16Pins, Pll Case Style:Soic, Supply Voltage Min:2V, Supply Voltage Max:6V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4046AM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$1.1900 / $2.3700 | Buy Now |
DISTI #
296-9209-5-ND
|
DigiKey | IC PHASE LOCK LOOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1688 In Stock |
|
$0.4876 / $1.2100 | Buy Now |
DISTI #
595-CD74HC4046AM
|
Mouser Electronics | Phase Locked Loops - PLL PLL w/ VCO RoHS: Compliant | 1731 |
|
$0.4870 / $1.2100 | Buy Now |
|
Bristol Electronics | 416 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 40 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, SOP | 2442 |
|
$0.3713 / $1.0125 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, SOP | 121 |
|
$0.3150 / $0.7000 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, SOP | 32 |
|
$0.6000 / $0.7500 | Buy Now |
|
Rochester Electronics | CD74HC4046A High Speed CMOS Logic Phase-Locked-Loop with VCO RoHS: Compliant Status: Active Min Qty: 1 | 246 |
|
$0.4500 / $0.5294 | Buy Now |
DISTI #
CD74HC4046AM
|
TME | IC: digital, phase-locked loop, 2÷6VDC, SMD, SO16, HC Min Qty: 1 | 1019 |
|
$0.4540 / $0.7580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4046AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4046AM
Texas Instruments
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4046AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4046AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4046MX | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD74HC4046AM vs MM74HC4046MX |
74HC4046AD/T3 | IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-109, SOP-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | CD74HC4046AM vs 74HC4046AD/T3 |
74HC4046AD,653 | 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin | NXP Semiconductors | CD74HC4046AM vs 74HC4046AD,653 |
MC74HC4046ADG | Phase Locked Loop, SOIC 16 LEAD, 48-TUBE | onsemi | CD74HC4046AM vs MC74HC4046ADG |
CD74HC4046AM96E4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | CD74HC4046AM vs CD74HC4046AM96E4 |
CD74HC4046AM96G4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | CD74HC4046AM vs CD74HC4046AM96G4 |
MM74HC4046M | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | CD74HC4046AM vs MM74HC4046M |
MC74HC4046ADR2 | PHASE LOCKED LOOP, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD74HC4046AM vs MC74HC4046ADR2 |
74HC4046AD,652 | 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin | NXP Semiconductors | CD74HC4046AM vs 74HC4046AD,652 |
MC74HC4046ADR2G | Phase Locked Loop, SOIC 16 LEAD, 2500-REEL | onsemi | CD74HC4046AM vs MC74HC4046ADR2G |