-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0596
|
Newark | 74Hc Cmos, Smd, 74Hc4046, Soic16, Frequency:21Mhz, Pll Type:Vco, No. Of Pins:16Pins, Pll Case Style:Soic, Supply Voltage Min:2V, Supply Voltage Max:6V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |Nexperia 74HC4046AD,652 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P40:2555_16726882
|
Arrow Electronics | Phase-locked loop with VCO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Europe - 14088 |
|
$0.2811 / $0.4359 | Buy Now |
DISTI #
V79:2366_23819989
|
Arrow Electronics | Phase-locked loop with VCO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1949 | Americas - 3 |
|
$0.2131 / $0.4683 | Buy Now |
|
Rochester Electronics | 74HC4046AD - PLL Frequency Synthesizer, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8840 |
|
$0.2469 / $0.2905 | Buy Now |
DISTI #
1085346
|
element14 Asia-Pacific | 74HC CMOS, SMD, 74HC4046, SOIC16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3891 / $0.6747 | Buy Now |
DISTI #
1085346
|
Farnell | 74HC CMOS, SMD, 74HC4046, SOIC16 RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 0 |
|
$0.2846 / $0.7618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4046AD,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4046AD,652
Nexperia
74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH THREE PHASE COMPARATORS | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for 74HC4046AD,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4046AD,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4046AD/T3 | IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-109, SOP-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 74HC4046AD,652 vs 74HC4046AD/T3 |
MC74HC4046ADR2 | PHASE LOCKED LOOP, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC4046AD,652 vs MC74HC4046ADR2 |
MC74HC4046AD | PHASE LOCKED LOOP, PDSO16, SOIC-16 | onsemi | 74HC4046AD,652 vs MC74HC4046AD |
CD74HC4046AM96 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | 74HC4046AD,652 vs CD74HC4046AM96 |
CD74HC4046AM | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | 74HC4046AD,652 vs CD74HC4046AM |
MM74HC4046MX_NL | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC4046AD,652 vs MM74HC4046MX_NL |
CD74HC4046AME4 | PHASE LOCKED LOOP, 38MHz, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC4046AD,652 vs CD74HC4046AME4 |
74HC4046AD | IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-109, SO-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 74HC4046AD,652 vs 74HC4046AD |
CD74HC4046AM | Phase Locked Loop, CMOS, PDSO16 | Rochester Electronics LLC | 74HC4046AD,652 vs CD74HC4046AM |
MM74HC4046MX | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC4046AD,652 vs MM74HC4046MX |