Part Details for CD4046BD by Texas Instruments
Overview of CD4046BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CD4046BD
CD4046BD CAD Models
CD4046BD Part Data Attributes:
|
CD4046BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4046BD
Texas Instruments
PHASE LOCKED LOOP, 1.4MHz, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-CDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD4046BD
This table gives cross-reference parts and alternative options found for CD4046BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9666402VEC | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BD vs 5962R9666402VEC |
5962R9666401VEX | PHASE LOCKED LOOP, 1.4MHz, CDIP16 | Intersil Corporation | CD4046BD vs 5962R9666401VEX |
HCF4046BEY | PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4046BD vs HCF4046BEY |
MC14046BCPD | Phase Locked Loop, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | CD4046BD vs MC14046BCPD |
CD4046BF | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | CD4046BD vs CD4046BF |
5962R9666402VEX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BD vs 5962R9666402VEX |
CD4046BE | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4046BD vs CD4046BE |
CD4046BMJ | PHASE LOCKED LOOP, CDIP16, DIP-16 | Texas Instruments | CD4046BD vs CD4046BMJ |
CD4046BF | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BD vs CD4046BF |
CD4046BEE4 | CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125 | Texas Instruments | CD4046BD vs CD4046BEE4 |