Part Details for CD4046BDMSR by Intersil Corporation
Overview of CD4046BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CD4046BDMSR
CD4046BDMSR CAD Models
CD4046BDMSR Part Data Attributes:
|
CD4046BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4046BDMSR
Intersil Corporation
PHASE LOCKED LOOP, 1.4MHz, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4046BDMSR
This table gives cross-reference parts and alternative options found for CD4046BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9666402VEC | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BDMSR vs 5962R9666402VEC |
5962R9666401VEX | PHASE LOCKED LOOP, 1.4MHz, CDIP16 | Intersil Corporation | CD4046BDMSR vs 5962R9666401VEX |
HCF4046BEY | PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4046BDMSR vs HCF4046BEY |
MC14046BCPD | Phase Locked Loop, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | CD4046BDMSR vs MC14046BCPD |
CD4046BF | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | CD4046BDMSR vs CD4046BF |
5962R9666402VEX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BDMSR vs 5962R9666402VEX |
CD4046BE | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4046BDMSR vs CD4046BE |
CD4046BMJ | PHASE LOCKED LOOP, CDIP16, DIP-16 | Texas Instruments | CD4046BDMSR vs CD4046BMJ |
CD4046BF | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BDMSR vs CD4046BF |
CD4046BEE4 | CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125 | Texas Instruments | CD4046BDMSR vs CD4046BEE4 |