-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14528-1-ND
|
DigiKey | IC PHASE LOCK LOOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1201 In Stock |
|
$0.2058 / $0.6200 | Buy Now |
DISTI #
595-CD74HC4046AM96
|
Mouser Electronics | Phase Locked Loops - PLL PLL w/ VCO RoHS: Compliant | 3241 |
|
$0.2050 / $0.6200 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, SOP | 13010 |
|
$0.1615 / $0.4614 | Buy Now |
|
Ameya Holding Limited | CD74HC4046AM96 相位锁环路, 16针 SOIC封装 | 40 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2475 |
|
$0.5000 / $0.7700 | Buy Now |
|
LCSC | 38MHz SOIC-16 Clock Generators / Frequency Synthesizers / PLL ROHS | 331 |
|
$0.6715 / $1.0221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4046AM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4046AM96
Texas Instruments
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4046AM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4046AM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4046MX | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD74HC4046AM96 vs MM74HC4046MX |
74HC4046AD/T3 | IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-109, SOP-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | CD74HC4046AM96 vs 74HC4046AD/T3 |
74HC4046AD,653 | 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin | NXP Semiconductors | CD74HC4046AM96 vs 74HC4046AD,653 |
MC74HC4046ADG | Phase Locked Loop, SOIC 16 LEAD, 48-TUBE | onsemi | CD74HC4046AM96 vs MC74HC4046ADG |
CD74HC4046AM96E4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | CD74HC4046AM96 vs CD74HC4046AM96E4 |
CD74HC4046AM96G4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 | Texas Instruments | CD74HC4046AM96 vs CD74HC4046AM96G4 |
MM74HC4046M | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | CD74HC4046AM96 vs MM74HC4046M |
MC74HC4046ADR2 | PHASE LOCKED LOOP, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD74HC4046AM96 vs MC74HC4046ADR2 |
74HC4046AD,652 | 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin | NXP Semiconductors | CD74HC4046AM96 vs 74HC4046AD,652 |
MC74HC4046ADR2G | Phase Locked Loop, SOIC 16 LEAD, 2500-REEL | onsemi | CD74HC4046AM96 vs MC74HC4046ADR2G |