Part Details for MC1489ADG by onsemi
Overview of MC1489ADG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for MC1489ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4362
|
Newark | Quad Receiver Rs-232 14-Pin Soic N Rail |Onsemi MC1489ADG Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 55 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO14 | 85 |
|
$0.4642 / $0.6963 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO14 | 44 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO14 | 23 |
|
$1.2000 / $2.0000 | Buy Now |
|
Rochester Electronics | Quad Receiver RS-232 14-Pin SOIC N Rail ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6756 |
|
$0.3094 / $0.3640 | Buy Now |
|
Velocity Electronics | Our Stock | 26 |
|
RFQ |
Part Details for MC1489ADG
MC1489ADG CAD Models
MC1489ADG Part Data Attributes:
|
MC1489ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1489ADG
onsemi
Quad Line Receiver (EIA-232D), SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC1489ADG
This table gives cross-reference parts and alternative options found for MC1489ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489MELG | QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | Rochester Electronics LLC | MC1489ADG vs MC1489MELG |
DS1489M | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC1489ADG vs DS1489M |
HIN14C89ECBN | LINE RECEIVER, PDSO14 | Intersil Corporation | MC1489ADG vs HIN14C89ECBN |
MC1489D | QUAD LINE RECEIVER, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | MC1489ADG vs MC1489D |
MC1489M | QUAD LINE RECEIVER, PDSO14, EIAJ, SOP-14 | Rochester Electronics LLC | MC1489ADG vs MC1489M |
MC1489AMG | QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | Rochester Electronics LLC | MC1489ADG vs MC1489AMG |
MC1489NSR | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC1489ADG vs MC1489NSR |
MC1489D | IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | NXP Semiconductors | MC1489ADG vs MC1489D |
MC1489ANSLE | LINE RECEIVER, PDSO14 | Texas Instruments | MC1489ADG vs MC1489ANSLE |
MC1489D | QUAD LINE RECEIVER, PDSO14, SOIC-14 | Rochester Electronics LLC | MC1489ADG vs MC1489D |