Part Details for LTV817SB-V by Lite-On Semiconductor Corporation
Overview of LTV817SB-V by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTV817SB-V
LTV817SB-V CAD Models
LTV817SB-V Part Data Attributes:
|
LTV817SB-V
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV817SB-V
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV817SB-V
This table gives cross-reference parts and alternative options found for LTV817SB-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV817SB-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV4N25M-V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Lite-On Semiconductor Corporation | LTV817SB-V vs LTV4N25M-V |
CNY47A | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Intersil Corporation | LTV817SB-V vs CNY47A |
SFH615AGR-X017 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Vishay Intertechnologies | LTV817SB-V vs SFH615AGR-X017 |
SFH6156-2X001 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Vishay Semiconductors | LTV817SB-V vs SFH6156-2X001 |
SFH615AGB-X009 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Vishay Intertechnologies | LTV817SB-V vs SFH615AGB-X009 |
SFH615A-2X017 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, GREEN, SMD, 4 PIN | Vishay Semiconductors | LTV817SB-V vs SFH615A-2X017 |
SFH1690BT-X001 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, MINIFLAT, SOP-4 | Vishay Semiconductors | LTV817SB-V vs SFH1690BT-X001 |
H11AV2XSMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | LTV817SB-V vs H11AV2XSMT&R |
SFH600-1X | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | LTV817SB-V vs SFH600-1X |
PC113L1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | LTV817SB-V vs PC113L1 |