LTV817SB-V vs SFH615AGR-X017 feature comparison

LTV817SB-V Lite-On Semiconductor Corporation

Buy Now Datasheet

SFH615AGR-X017 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP VISHAY INTERTECHNOLOGY INC
Package Description SURFACE MOUNT, DIP-4 ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 130% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 2
Factory Lead Time 4 Weeks
Samacsys Manufacturer Vishay
Current Transfer Ratio-Min 100%
Forward Voltage-Max 1.65 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish Matte Tin (Sn)

Compare LTV817SB-V with alternatives

Compare SFH615AGR-X017 with alternatives