LTV817SB-V vs LTV4N25M-V feature comparison

LTV817SB-V Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV4N25M-V Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description SURFACE MOUNT, DIP-4 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature VDE APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 130% 20%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5000 V 2500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 1

Compare LTV817SB-V with alternatives

Compare LTV4N25M-V with alternatives