Parametric results for: LTV817SB-V under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ltv817sbv
Select parts from the table below to compare.
Compare
Compare
LTV-817SB-V-G
Lite-On Semiconductor Corporation
Check for Price Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV CSA APPROVED, UL APPROVED, VDE APPROVED 35 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs
LTV817SB-V
Lite-On Semiconductor Corporation
Check for Price Yes Active 50 mA 5 kV 130 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP unknown 8541.40.80.00 Transistor Outputs SURFACE MOUNT, DIP-4
LTV817SB-V-G
Lite-On Semiconductor Corporation
Check for Price Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV CSA APPROVED, UL APPROVED, VDE APPROVED 35 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs 2016-10-26