LTV817SB-V vs SFH600-1X feature comparison

LTV817SB-V Lite-On Semiconductor Corporation

Buy Now Datasheet

SFH600-1X Isocom Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP ISOCOM COMPONENTS LTD
Package Description SURFACE MOUNT, DIP-4 PLASTIC, DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 130% 63%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 6
Pbfree Code Yes
ECCN Code EAR99
Current Transfer Ratio-Min 63%
Forward Voltage-Max 1.6 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.0000062 s
Surface Mount NO
Terminal Finish TIN

Compare LTV817SB-V with alternatives

Compare SFH600-1X with alternatives