LTV817SB-V vs PC113L1 feature comparison

LTV817SB-V Lite-On Semiconductor Corporation

Buy Now Datasheet

PC113L1 Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP SHARP CORP
Package Description SURFACE MOUNT, DIP-4 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 130% 40%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 3
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare LTV817SB-V with alternatives

Compare PC113L1 with alternatives