LTV817SB-V
vs
SFH1690BT-X001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
VISHAY SEMICONDUCTORS
|
Package Description |
SURFACE MOUNT, DIP-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
VDE APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
130%
|
100%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
3750 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Vishay
|
Current Transfer Ratio-Min |
|
100%
|
Forward Voltage-Max |
|
1.4 V
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.15 W
|
Response Time-Max |
|
0.000005 s
|
Surface Mount |
|
YES
|
|
|
|
Compare LTV817SB-V with alternatives
Compare SFH1690BT-X001 with alternatives