Part Details for CA0555CE by Harris Semiconductor
Overview of CA0555CE by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CA0555CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA0555CE-ND
|
DigiKey | TIMER FOR TIMING DELAYS Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3921 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | CA0555 - TIMER FOR TIMING DELAYS AND OSCILLATOR APPLICATION IN COMMERCIAL EQUIPMENT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3921 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for CA0555CE
CA0555CE CAD Models
CA0555CE Part Data Attributes
|
CA0555CE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA0555CE
Harris Semiconductor
1 Func, PDIP8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CA0555CE
This table gives cross-reference parts and alternative options found for CA0555CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0555CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10901BPA | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | CA0555CE vs M38510/10901BPA |
SE555J | PULSE; RECTANGULAR, 0.5MHz, TIMER, CDIP8, CERDIP-8 | STMicroelectronics | CA0555CE vs SE555J |
5962-8950301PA | Low Power LinCMOS Timer 8-CDIP -55 to 125 | Texas Instruments | CA0555CE vs 5962-8950301PA |
5962-8950305PA | PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | CA0555CE vs 5962-8950305PA |
JL555BPA | IC PULSE; RECTANGULAR, TIMER, CDIP8, CERDIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | CA0555CE vs JL555BPA |
JL555BPA | PULSE; RECTANGULAR, TIMER, CDIP8, CERDIP-8 | Texas Instruments | CA0555CE vs JL555BPA |
5962-8950301PX | PULSE; RECTANGULAR, 1.2MHz, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | CA0555CE vs 5962-8950301PX |
TS555CN | Low power single CMOS timer | STMicroelectronics | CA0555CE vs TS555CN |
UPC1555C | 1 Func, 0.1MHz, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics America Inc | CA0555CE vs UPC1555C |
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | CA0555CE vs TLC551CP |