Part Details for LMC555J/883 by National Semiconductor Corporation
Overview of LMC555J/883 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC555J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 52 |
|
$40.0000 / $50.0000 | Buy Now | |
|
Quest Components | 12 |
|
$54.0000 / $60.0000 | Buy Now | |
|
Quest Components | 35 |
|
$56.0000 / $70.0000 | Buy Now |
Part Details for LMC555J/883
LMC555J/883 CAD Models
LMC555J/883 Part Data Attributes:
|
LMC555J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC555J/883
National Semiconductor Corporation
1 Func, 3MHz, CMOS, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LMC555J/883
This table gives cross-reference parts and alternative options found for LMC555J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | LMC555J/883 vs TLC551CP |
CA0555E | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | LMC555J/883 vs CA0555E |
CA0555CE | 1 Func, PDIP8, | Harris Semiconductor | LMC555J/883 vs CA0555CE |
SE555JGB | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | LMC555J/883 vs SE555JGB |
SA555P | Precision timer for -55 to 85C operation 8-PDIP -40 to 85 | Texas Instruments | LMC555J/883 vs SA555P |
NE555JG | PULSE, TIMER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LMC555J/883 vs NE555JG |
M38510/10901BPA | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | LMC555J/883 vs M38510/10901BPA |
NE555PE4 | Single Precision Timer 8-PDIP 0 to 70 | Texas Instruments | LMC555J/883 vs NE555PE4 |
NE555V | IC PULSE; RECTANGULAR, TIMER, PDIP8, Analog Waveform Generation Function | NXP Semiconductors | LMC555J/883 vs NE555V |
NE555P | Single Precision Timer 8-PDIP 0 to 70 | Texas Instruments | LMC555J/883 vs NE555P |