Part Details for CA0555E by Harris Semiconductor
Overview of CA0555E by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CA0555E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA0555E-ND
|
DigiKey | TIMER FOR TIMING DELAYS Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19239 In Stock |
|
$0.4600 | Buy Now |
|
Bristol Electronics | 731 |
|
RFQ | ||
|
Bristol Electronics | 1310 |
|
RFQ | ||
|
Quest Components | 1 FUNC, BIPOLAR, PDIP8 | 5416 |
|
$0.5610 / $1.8700 | Buy Now |
|
Quest Components | 1 FUNC, BIPOLAR, PDIP8 | 1048 |
|
$0.7600 / $1.9000 | Buy Now |
|
Rochester Electronics | TIMER FOR TIMING DELAYS AND OSCILLATOR APPLICATION IN MILITARY EQUIPMENT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19239 |
|
$0.3964 / $0.4664 | Buy Now |
Part Details for CA0555E
CA0555E CAD Models
CA0555E Part Data Attributes:
|
CA0555E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA0555E
Harris Semiconductor
1 Func, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CA0555E
This table gives cross-reference parts and alternative options found for CA0555E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0555E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | CA0555E vs TLC551CP |
CA0555CE | 1 Func, PDIP8, | Harris Semiconductor | CA0555E vs CA0555CE |
SE555JGB | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | CA0555E vs SE555JGB |
SA555P | Precision timer for -55 to 85C operation 8-PDIP -40 to 85 | Texas Instruments | CA0555E vs SA555P |
NE555JG | PULSE, TIMER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | CA0555E vs NE555JG |
M38510/10901BPA | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | CA0555E vs M38510/10901BPA |
NE555PE4 | Single Precision Timer 8-PDIP 0 to 70 | Texas Instruments | CA0555E vs NE555PE4 |
NE555V | IC PULSE; RECTANGULAR, TIMER, PDIP8, Analog Waveform Generation Function | NXP Semiconductors | CA0555E vs NE555V |
LMC555J/883 | 1 Func, 3MHz, CMOS, CDIP8 | National Semiconductor Corporation | CA0555E vs LMC555J/883 |
NE555P | Single Precision Timer 8-PDIP 0 to 70 | Texas Instruments | CA0555E vs NE555P |