Part Details for IR82C88 by Harris Semiconductor
Overview of IR82C88 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR82C88
IR82C88 CAD Models
IR82C88 Part Data Attributes
|
IR82C88
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IR82C88
Harris Semiconductor
Control/Command Signal Generator, 8MHz, CMOS, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for IR82C88
This table gives cross-reference parts and alternative options found for IR82C88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR82C88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR82C88/B | 8MHz, CONTROL AND CMD SIG GEN, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | IR82C88 vs MR82C88/B |
CA82C88-8IL | Control/Command Signal Generator, 8MHz, CQCC20 | Integrated Device Technology Inc | IR82C88 vs CA82C88-8IL |
KS82C88A-8IL | Control/Command Signal Generator, 8MHz, CMOS, PQCC20, PLASTIC, LCC-20 | Samsung Semiconductor | IR82C88 vs KS82C88A-8IL |
84069012X | 8MHz, CONTROL AND CMD SIG GEN, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | IR82C88 vs 84069012X |
CA82C88-8CL | Control/Command Signal Generator, 8MHz, CQCC20 | Integrated Device Technology Inc | IR82C88 vs CA82C88-8CL |
84069012A | 8MHz, CONTROL AND CMD SIG GEN, CQCC20 | Intersil Corporation | IR82C88 vs 84069012A |
MSM82C88-2JS | Control/Command Signal Generator, 8MHz, CMOS, PQCC20, PLASTIC, QFJ-20 | OKI Electric Industry Co Ltd | IR82C88 vs MSM82C88-2JS |
CR82C88 | 8MHz, CONTROL AND CMD SIG GEN, CQCC20 | Intersil Corporation | IR82C88 vs CR82C88 |
CS82C88 | 8MHz, CONTROL AND CMD SIG GEN, PQCC20, PLASTIC, LCC-20 | Intersil Corporation | IR82C88 vs CS82C88 |
CA82C88-8EN | Control/Command Signal Generator, 8MHz, PQCC20 | Integrated Device Technology Inc | IR82C88 vs CA82C88-8EN |