IR82C88 vs KS82C88A-8CP feature comparison

IR82C88 Harris Semiconductor

Buy Now Datasheet

KS82C88A-8CP Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR SAMSUNG SEMICONDUCTOR INC
Package Description QCCN, LCC20,.35SQ DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 8088; 8086
Clock Frequency-Max 8 MHz 8 MHz
JESD-30 Code S-CQCC-N20 R-PDIP-T20
JESD-609 Code e0 e0
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 8 mA 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Base Number Matches 1 1
Part Package Code DIP
Pin Count 20
Length 26.6192 mm
Seated Height-Max 4.32 mm
Width 7.62 mm

Compare IR82C88 with alternatives

Compare KS82C88A-8CP with alternatives