Part Details for KS82C88A-8CP by Samsung Semiconductor
Overview of KS82C88A-8CP by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KS82C88A-8CP
KS82C88A-8CP CAD Models
KS82C88A-8CP Part Data Attributes:
|
KS82C88A-8CP
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS82C88A-8CP
Samsung Semiconductor
Control/Command Signal Generator, 8MHz, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8088; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.6192 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for KS82C88A-8CP
This table gives cross-reference parts and alternative options found for KS82C88A-8CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS82C88A-8CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP82C89 | 8MHz, BUS ARBITER AND CONT SIG GEN, PDIP20 | Intersil Corporation | KS82C88A-8CP vs IP82C89 |
IP82C88 | Control/Command Signal Generator, 8MHz, CMOS, PDIP20 | Harris Semiconductor | KS82C88A-8CP vs IP82C88 |
CD82C88 | 8MHz, CONTROL AND CMD SIG GEN, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | KS82C88A-8CP vs CD82C88 |
CA82C88-8IJ | Control/Command Signal Generator, 8MHz, CDIP20 | Integrated Device Technology Inc | KS82C88A-8CP vs CA82C88-8IJ |
CA82C88-8MD | Control/Command Signal Generator, 8MHz, CDIP20 | Integrated Device Technology Inc | KS82C88A-8CP vs CA82C88-8MD |
8552801RA | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | KS82C88A-8CP vs 8552801RA |
CP82C88Z | 8MHz, CONTROL AND CMD SIG GEN, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Intersil Corporation | KS82C88A-8CP vs CP82C88Z |
TD8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Intel Corporation | KS82C88A-8CP vs TD8289 |
CA82C88-8ID | Control/Command Signal Generator, 8MHz, CMOS, CDIP20 | Integrated Device Technology Inc | KS82C88A-8CP vs CA82C88-8ID |
8406901RA | 8MHz, CONTROL AND CMD SIG GEN, CDIP20 | Intersil Corporation | KS82C88A-8CP vs 8406901RA |