Part Details for KS82C88A-8IL by Samsung Semiconductor
Overview of KS82C88A-8IL by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KS82C88A-8IL
KS82C88A-8IL CAD Models
KS82C88A-8IL Part Data Attributes:
|
KS82C88A-8IL
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS82C88A-8IL
Samsung Semiconductor
Control/Command Signal Generator, 8MHz, CMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8088; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for KS82C88A-8IL
This table gives cross-reference parts and alternative options found for KS82C88A-8IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS82C88A-8IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS82C88 | 8MHz, CONTROL AND CMD SIG GEN, PQCC20, PLASTIC, LCC-20 | Intersil Corporation | KS82C88A-8IL vs CS82C88 |
CR82C88 | 8MHz, CONTROL AND CMD SIG GEN, CQCC20 | Intersil Corporation | KS82C88A-8IL vs CR82C88 |
84069012C | Control/Command Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | KS82C88A-8IL vs 84069012C |
84069012X | Control/Command Signal Generator, 8MHz, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | KS82C88A-8IL vs 84069012X |
CA82C88-8EL | Control/Command Signal Generator, 8MHz, CQCC20 | Integrated Device Technology Inc | KS82C88A-8IL vs CA82C88-8EL |
KS82C88A-8CL | Control/Command Signal Generator, 8MHz, CMOS, PQCC20, PLASTIC, LCC-20 | Samsung Semiconductor | KS82C88A-8IL vs KS82C88A-8CL |
CR82C88 | Control/Command Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | KS82C88A-8IL vs CR82C88 |
MR82C88/B | 8MHz, CONTROL AND CMD SIG GEN, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | KS82C88A-8IL vs MR82C88/B |
84069012A | 8MHz, CONTROL AND CMD SIG GEN, CQCC20 | Intersil Corporation | KS82C88A-8IL vs 84069012A |
MR82C88/883 | Control/Command Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | KS82C88A-8IL vs MR82C88/883 |