Datasheets
CA82C88-8IL by: Integrated Device Technology Inc

Control/Command Signal Generator, 8MHz, CQCC20

Part Details for CA82C88-8IL by Integrated Device Technology Inc

Overview of CA82C88-8IL by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for CA82C88-8IL

CA82C88-8IL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA82C88-8IL Part Data Attributes:

CA82C88-8IL Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
CA82C88-8IL Integrated Device Technology Inc Control/Command Signal Generator, 8MHz, CQCC20
Part Life Cycle Code Obsolete
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Bus Compatibility 80188; 80186; 8088; 8086
Clock Frequency-Max 8 MHz
JESD-30 Code S-CQCC-N20
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Supply Current-Max 10 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR

Alternate Parts for CA82C88-8IL

This table gives cross-reference parts and alternative options found for CA82C88-8IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C88-8IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS82C88 8MHz, CONTROL AND CMD SIG GEN, PQCC20, PLASTIC, LCC-20 Intersil Corporation CA82C88-8IL vs CS82C88
CR82C88 8MHz, CONTROL AND CMD SIG GEN, CQCC20 Intersil Corporation CA82C88-8IL vs CR82C88
84069012C Control/Command Signal Generator, 8MHz, CMOS, CQCC20 Harris Semiconductor CA82C88-8IL vs 84069012C
84069012X Control/Command Signal Generator, 8MHz, CMOS, CQCC20, CERAMIC, LCC-20 Harris Semiconductor CA82C88-8IL vs 84069012X
CA82C88-8EL Control/Command Signal Generator, 8MHz, CQCC20 Integrated Device Technology Inc CA82C88-8IL vs CA82C88-8EL
KS82C88A-8CL Control/Command Signal Generator, 8MHz, CMOS, PQCC20, PLASTIC, LCC-20 Samsung Semiconductor CA82C88-8IL vs KS82C88A-8CL
CR82C88 Control/Command Signal Generator, 8MHz, CMOS, CQCC20 Harris Semiconductor CA82C88-8IL vs CR82C88
MR82C88/B 8MHz, CONTROL AND CMD SIG GEN, CQCC20, CERAMIC, LCC-20 Intersil Corporation CA82C88-8IL vs MR82C88/B
84069012A 8MHz, CONTROL AND CMD SIG GEN, CQCC20 Intersil Corporation CA82C88-8IL vs 84069012A
MR82C88/883 Control/Command Signal Generator, 8MHz, CMOS, CQCC20 Harris Semiconductor CA82C88-8IL vs MR82C88/883
Part Number Description Manufacturer Compare
5962-85528012C Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CQCC20 Harris Semiconductor CA82C88-8IL vs 5962-85528012C
M5L8288P Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric CA82C88-8IL vs M5L8288P
UPD71088C-10 Control/Command Signal Generator, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 NEC Electronics America Inc CA82C88-8IL vs UPD71088C-10
QD8289 Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 Intel Corporation CA82C88-8IL vs QD8289
LD8289-1 Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, CDIP20 Intel Corporation CA82C88-8IL vs LD8289-1
KS82C88A-10IP Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor CA82C88-8IL vs KS82C88A-10IP
LP8289-1 Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, PDIP20 Intel Corporation CA82C88-8IL vs LP8289-1
CD82C89 8MHz, BUS ARBITER AND CONT SIG GEN, CDIP20 Intersil Corporation CA82C88-8IL vs CD82C89
CA82C88-5IJ Control/Command Signal Generator, 5MHz, CDIP20 Integrated Device Technology Inc CA82C88-8IL vs CA82C88-5IJ
MD82C288-12/883 Control/Command Signal Generator, CMOS, CDIP20 Harris Semiconductor CA82C88-8IL vs MD82C288-12/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA82C88-8IL by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA82C88-8IL by Integrated Device Technology Inc

  • Please alert me when CA82C88-8IL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CA82C88-8IL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA82C88-8IL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CA82C88-8IL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA82C88-8IL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA82C88-8IL by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: