Part Details for CS82C88 by Intersil Corporation
Overview of CS82C88 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CS82C88
CS82C88 CAD Models
CS82C88 Part Data Attributes:
|
CS82C88
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C88
Intersil Corporation
8MHz, CONTROL AND CMD SIG GEN, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for CS82C88
This table gives cross-reference parts and alternative options found for CS82C88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR82C88 | 8MHz, CONTROL AND CMD SIG GEN, CQCC20 | Intersil Corporation | CS82C88 vs CR82C88 |
84069012C | Control/Command Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | CS82C88 vs 84069012C |
84069012X | Control/Command Signal Generator, 8MHz, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | CS82C88 vs 84069012X |
CA82C88-8EL | Control/Command Signal Generator, 8MHz, CQCC20 | Integrated Device Technology Inc | CS82C88 vs CA82C88-8EL |
KS82C88A-8CL | Control/Command Signal Generator, 8MHz, CMOS, PQCC20, PLASTIC, LCC-20 | Samsung Semiconductor | CS82C88 vs KS82C88A-8CL |
CR82C88 | Control/Command Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | CS82C88 vs CR82C88 |
MR82C88/B | 8MHz, CONTROL AND CMD SIG GEN, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | CS82C88 vs MR82C88/B |
84069012A | 8MHz, CONTROL AND CMD SIG GEN, CQCC20 | Intersil Corporation | CS82C88 vs 84069012A |
MR82C88/883 | Control/Command Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | CS82C88 vs MR82C88/883 |
CA82C88-8IL | Control/Command Signal Generator, 8MHz, CQCC20 | Integrated Device Technology Inc | CS82C88 vs CA82C88-8IL |